P10-14RHT6-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $10.46000
Datasheet

Parametric Equivalent


3M
In Stock: 162
Unit Price: $1.96000
Datasheet

Parametric Equivalent


3M
In Stock: 146
Unit Price: $4.90000
Datasheet
Pxx-RHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-14RHT6-D

DigiKey Part Number
298-19998-ND
Manufacturer
Manufacturer Product Number
P10-14RHT6-D
Description
CONN RING CIRC 10-12AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes