
H2X2YL10 | |
|---|---|
DigiKey Part Number | 298-H2X2YL10-ND |
Manufacturer | |
Manufacturer Product Number | H2X2YL10 |
Description | FIBERRUNNER 2" X 2" CHANNEL, HIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Slotted (Raceway), Base Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.920" (48.77mm) | |
Length | 10.00' (3.05m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $712.29600 | $7,122.96 |

