cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPX23RSSSM015

DigiKey Part Number
NKFPX23RSSSM015-ND
Manufacturer
Manufacturer Product Number
NKFPX23RSSSM015
Description
PATCH CORD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
-
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Duplex, OM3
Ratings
OFNR
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$587.84000$587.84
Manufacturers Standard Package