
NKFPX23R22SM003 | |
|---|---|
DigiKey Part Number | NKFPX23R22SM003-ND |
Manufacturer | |
Manufacturer Product Number | NKFPX23R22SM003 |
Description | PATCH CORD |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Black, Red | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |

