
NKBMIG-X | |
---|---|
DigiKey Part Number | 298-12391-ND |
Manufacturer | |
Manufacturer Product Number | NKBMIG-X |
Description | MODULE BLANK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Gray | |
Size / Dimension | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | NetKey® Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $3.03900 | $30.39 |
30 | $2.93533 | $88.06 |
50 | $2.89020 | $144.51 |
100 | $2.82730 | $282.73 |
250 | $2.74740 | $686.85 |
500 | $2.68842 | $1,344.21 |
1,000 | $2.63042 | $2,630.42 |
2,500 | $2.55575 | $6,389.38 |