
NKBMEI-X | |
---|---|
DigiKey Part Number | 298-12390-ND |
Manufacturer | |
Manufacturer Product Number | NKBMEI-X |
Description | MODULE BLANK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Electric Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Electric Ivory | |
Size / Dimension | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | NetKey® Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $4.33000 | $43.30 |
30 | $4.18533 | $125.56 |
50 | $4.11880 | $205.94 |
100 | $4.03060 | $403.06 |
250 | $3.91620 | $979.05 |
500 | $3.83192 | $1,915.96 |
1,000 | $3.74941 | $3,749.41 |
2,500 | $3.64278 | $9,106.95 |