
NK6PPG24Y | |
---|---|
DigiKey Part Number | 298-12378-ND |
Manufacturer | |
Manufacturer Product Number | NK6PPG24Y |
Description | PANEL PATCH CAT6 24PORT 1ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,397.12000 | $2,397.12 |
5 | $2,277.63200 | $11,388.16 |
10 | $2,227.91500 | $22,279.15 |
25 | $2,163.73640 | $54,093.41 |
50 | $2,116.32780 | $105,816.39 |
100 | $2,069.87570 | $206,987.57 |
250 | $2,009.92340 | $502,480.85 |