N100X075FJJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 10,000
Unit Price: $0.44194
Datasheet

MFR Recommended


Panduit Corp
In Stock: 2,500
Unit Price: $1.67291
Datasheet
White Standard Label 1.00" x 0.75" (25.4mm x 19.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N100X075FJJ

DigiKey Part Number
298-22577-ND
Manufacturer
Manufacturer Product Number
N100X075FJJ
Description
LABEL STANDARD 1" X 0.75" WHT
Customer Reference
Detailed Description
White Standard Label 1.00" x 0.75" (25.4mm x 19.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Standard
Label Size
1.00" x 0.75" (25.4mm x 19.1mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Laser and Ink Jet Printers
Operating Temperature
-40°C ~ 82°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes