
N100X150FJJ | |
|---|---|
DigiKey Part Number | 298-18494-ND |
Manufacturer | |
Manufacturer Product Number | N100X150FJJ |
Description | LABEL STANDARD 1" X 1.50" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.67291 | $4,182.27 |
| 5,000 | $1.63685 | $8,184.25 |
| 7,500 | $1.61609 | $12,120.68 |
| 12,500 | $1.59031 | $19,878.88 |
| 17,500 | $1.57354 | $27,536.95 |
| 25,000 | $1.55594 | $38,898.50 |

