Similar

N100X075C2C | |
|---|---|
DigiKey Part Number | N100X075C2C-ND |
Manufacturer | |
Manufacturer Product Number | N100X075C2C |
Description | LABEL STDRD DIECUT 1"X0.75" YLW |
Customer Reference | |
Detailed Description | Yellow Standard, Die-Cut Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 0.75" (25.4mm x 19.1mm) |
Manufacturer Panduit Corp | Color Yellow |
Series | Material Nylon Cloth |
Packaging Bulk | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Part Status Obsolete | Operating Temperature -40°C ~ 140°C |
Label Type Standard, Die-Cut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N100X075C1C | Panduit Corp | 0 | 298-22575-ND | $441.62600 | Similar |


