
N100X075C1C | |
|---|---|
DigiKey Part Number | 298-22575-ND |
Manufacturer | |
Manufacturer Product Number | N100X075C1C |
Description | LABEL STDRD DIECUT 1"X0.75" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 0.75" (25.4mm x 19.1mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Nylon Cloth |
Packaging Bulk | For Use With/Related Products Panduit LS8E and LS8EQ (Hand-Held) |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Label Type Standard, Die-Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $441.62600 | $4,416.26 |

