
N050X075C2C | |
---|---|
DigiKey Part Number | N050X075C2C-ND |
Manufacturer | |
Manufacturer Product Number | N050X075C2C |
Description | LABEL STD DIECUT 0.50"X0.75" YLW |
Customer Reference | |
Detailed Description | Yellow Standard, Die-Cut Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | Yellow | |
Material | Nylon Cloth | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |