
N050X075C1C | |
---|---|
DigiKey Part Number | 298-18487-ND |
Manufacturer | |
Manufacturer Product Number | N050X075C1C |
Description | LABEL STD DIECUT 0.50"X0.75" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 0.50" x 0.75" (12.7mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 0.50" x 0.75" (12.7mm x 19.1mm) | |
Color | White | |
Material | Nylon Cloth | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $427.24000 | $427.24 |
10 | $397.26000 | $3,972.60 |
25 | $385.89320 | $9,647.33 |
50 | $377.49820 | $18,874.91 |
100 | $369.27350 | $36,927.35 |
250 | $358.65868 | $89,664.67 |
500 | $350.81688 | $175,408.44 |
1,000 | $343.13355 | $343,133.55 |