
MSCNW63T15-QR6 | |
|---|---|
DigiKey Part Number | 298-22554-ND |
Manufacturer | |
Manufacturer Product Number | MSCNW63T15-QR6 |
Description | STRAPPING TIE BLACK 800LB 82.50' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Strapping Black Variable 0.625" (15.88mm) 800 lbs (362.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 82.5' | |
Bundle Diameter | Variable | |
Width | 0.625" (15.88mm) | |
Length - Actual | 82.50' (25.15m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 800 lbs (362.88 kg) | |
Features | Nylon Coated, UV Resistant | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,988.06000 | $1,988.06 |
| 10 | $1,847.80200 | $18,478.02 |
| 25 | $1,794.62200 | $44,865.55 |
| 50 | $1,755.32580 | $87,766.29 |
| 100 | $1,716.83640 | $171,683.64 |
| 250 | $1,667.14576 | $416,786.44 |
| 500 | $1,630.43412 | $815,217.06 |

