MSBWxx-C(4,6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSBW38-C4

DigiKey Part Number
MSBW38-C4-ND
Manufacturer
Manufacturer Product Number
MSBW38-C4
Description
STEEL STRAP BUCKLES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buckle For 0.38" Strap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Buckle
For Use With/Related Products
0.38" Strap
Material
Stainless Steel 304
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.07450$607.45
Manufacturers Standard Package