
MMP350-M316 | |
---|---|
DigiKey Part Number | MMP350-M316-ND |
Manufacturer | |
Manufacturer Product Number | MMP350-M316 |
Description | MARKER PLATE, 316 SS, 4 HOLE 3.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Silver Stainless Steel 316 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 316 | |
Operating Temperature | -80°C ~ 538°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $11.87300 | $118.73 |
25 | $11.53480 | $288.37 |
50 | $11.28680 | $564.34 |
100 | $11.04380 | $1,104.38 |
250 | $10.73012 | $2,682.53 |
500 | $10.49858 | $5,249.29 |
1,000 | $10.27163 | $10,271.63 |
3,000 | $9.92138 | $29,764.14 |