
MMP350-C316 | |
---|---|
DigiKey Part Number | 298-18480-ND |
Manufacturer | |
Manufacturer Product Number | MMP350-C316 |
Description | WIRE MARKR CBL TIE 19.1MMX88.9MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Silver Stainless Steel 316 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 316 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $13.58100 | $135.81 |
25 | $13.20000 | $330.00 |
50 | $12.91420 | $645.71 |
100 | $12.63590 | $1,263.59 |
300 | $12.20673 | $3,662.02 |
500 | $12.01188 | $6,005.94 |
1,000 | $11.75208 | $11,752.08 |
2,500 | $11.41687 | $28,542.17 |