
MC75X75IG2 | |
|---|---|
DigiKey Part Number | 298-18477-ND |
Manufacturer | |
Manufacturer Product Number | MC75X75IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.850" (72.40mm) | |
Length | 6.56' (2.00m) | |
Width | 2.940" (74.68mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $792.63000 | $792.63 |
| 10 | $736.88500 | $7,368.85 |
| 30 | $711.61733 | $21,348.52 |
| 50 | $700.14300 | $35,007.15 |
| 100 | $684.84850 | $68,484.85 |
| 250 | $680.46068 | $170,115.17 |




