
MC50X75IG2 | |
|---|---|
DigiKey Part Number | 298-18476-ND |
Manufacturer | |
Manufacturer Product Number | MC50X75IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Panduit Corp | Width 1.950" (49.53mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray, Light |
Height 2.850" (72.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $661.34000 | $661.34 |
| 10 | $614.84500 | $6,148.45 |
| 30 | $593.77600 | $17,813.28 |
| 50 | $584.21000 | $29,210.50 |
| 100 | $571.46080 | $57,146.08 |
| 250 | $561.72576 | $140,431.44 |


