
MC25X50IG2 | |
---|---|
DigiKey Part Number | 298-22465-ND |
Manufacturer | |
Manufacturer Product Number | MC25X50IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.880" (47.75mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $483.14000 | $483.14 |
20 | $439.45250 | $8,789.05 |
40 | $429.89100 | $17,195.64 |
60 | $424.38967 | $25,463.38 |
100 | $417.55150 | $41,755.15 |
260 | $405.03412 | $105,308.87 |
500 | $396.67046 | $198,335.23 |
1,000 | $387.97903 | $387,979.03 |