
LWC50-A-T14 | |
|---|---|
DigiKey Part Number | 298-22438-ND |
Manufacturer | |
Manufacturer Product Number | LWC50-A-T14 |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Gray Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 1.260" (32.00mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.670" (17.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $10.19800 | $101.98 |
| 25 | $9.91080 | $247.77 |
| 50 | $9.69880 | $484.94 |
| 200 | $9.28520 | $1,857.04 |
| 400 | $9.08490 | $3,633.96 |
| 600 | $8.96973 | $5,381.84 |
| 1,000 | $8.82644 | $8,826.44 |
| 2,600 | $8.56423 | $22,267.00 |




