
LD3EI6-A | |
|---|---|
DigiKey Part Number | 298-12463-ND |
Manufacturer | |
Manufacturer Product Number | LD3EI6-A |
Description | WIRE DUCT SOLID ADH 6' IVORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Single Channel Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 0.460" (11.68mm) | |
Length | 6.00' (1.83m) | |
Width | 0.775" (19.68mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.17000 | $163.17 |
| 12 | $150.91833 | $1,811.02 |
| 30 | $146.61367 | $4,398.41 |
| 54 | $143.91296 | $7,771.30 |
| 102 | $141.04284 | $14,386.37 |
| 252 | $137.05536 | $34,537.95 |
| 504 | $134.07006 | $67,571.31 |
| 1,002 | $131.17028 | $131,432.62 |
| 2,502 | $127.39997 | $318,754.72 |



