
LCB8-14-L | |
---|---|
DigiKey Part Number | 298-14783-ND |
Manufacturer | |
Manufacturer Product Number | LCB8-14-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | 1.530" (38.86mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.22000 | $29.22 |
10 | $27.16600 | $271.66 |
25 | $26.39520 | $659.88 |
50 | $25.82540 | $1,291.27 |
100 | $25.26810 | $2,526.81 |
250 | $24.54816 | $6,137.04 |
500 | $24.01670 | $12,008.35 |
1,000 | $23.49619 | $23,496.19 |
2,500 | $22.82440 | $57,061.00 |