Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
LCBX8-14-L
LCBX8-14-L

LCBX8-14-L

DigiKey Part Number
298-14796-ND
Manufacturer
Manufacturer Product Number
LCBX8-14-L
Description
CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.070" (1.78mm)
Length - Overall
1.480" (37.59mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.47000$32.47
10$30.17300$301.73
25$29.31800$732.95
50$28.68640$1,434.32
100$28.06740$2,806.74
250$27.26776$6,816.94
500$26.67728$13,338.64
1,000$26.09899$26,098.99
2,500$25.35264$63,381.60
Manufacturers Standard Package