



LCB6-14-L | |
|---|---|
DigiKey Part Number | 298-11772-ND |
Manufacturer | |
Manufacturer Product Number | LCB6-14-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 1.930" (49.02mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 10 | $25.09600 | $250.96 |
| 25 | $24.38080 | $609.52 |
| 50 | $23.85540 | $1,192.77 |
| 100 | $23.33980 | $2,333.98 |
| 250 | $22.67540 | $5,668.85 |
| 500 | $22.18476 | $11,092.38 |
| 1,000 | $21.70398 | $21,703.98 |
| 2,500 | $21.08359 | $52,708.98 |





