LCAX2-56H-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCAX2-56H-E
LCAX2-56H-E
LCAX2-56H-E

LCAX2-56H-E

DigiKey Part Number
298-14744-ND
Manufacturer
Manufacturer Product Number
LCAX2-56H-E
Description
CONN TERM RECT TONG 2 AWG #5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.110" (2.79mm)
Length - Overall
-
Width - Outer Edges
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
Brown
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.360" (9.14mm)
Diameter - Barrel OD
0.470" (11.94mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.17000$89.17
10$82.97200$829.72
25$80.61240$2,015.31
50$78.87000$3,943.50
100$77.16040$7,716.04
250$74.95492$18,738.73
500$73.32620$36,663.10
1,000$71.73089$71,730.89
2,500$69.67132$174,178.30
Manufacturers Standard Package