LCAX1/0-14F-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX1/0-14F-X

DigiKey Part Number
298-14733-ND
Manufacturer
Manufacturer Product Number
LCAX1/0-14F-X
Description
CONN TERM RECT TONG 1/0 AWG #1/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.450" (11.43mm)
Diameter - Barrel OD
0.580" (14.73mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.19000$99.19
10$92.25900$922.59
25$89.63120$2,240.78
50$87.69180$4,384.59
100$85.79180$8,579.18
250$83.33868$20,834.67
500$81.52670$40,763.35
1,000$79.75213$79,752.13
2,500$77.46139$193,653.47
Manufacturers Standard Package