



LCAF2-38-E | |
---|---|
DigiKey Part Number | 298-14686-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2-38-E |
Description | CONN TERM RECT TONG 2 AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.990" (50.55mm) | |
Width - Outer Edges | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.550" (13.97mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.59000 | $60.59 |
10 | $56.33200 | $563.32 |
25 | $54.72960 | $1,368.24 |
50 | $53.54580 | $2,677.29 |
100 | $52.38680 | $5,238.68 |
250 | $50.89156 | $12,722.89 |
500 | $49.78746 | $24,893.73 |
1,000 | $48.70545 | $48,705.45 |
2,500 | $47.30924 | $118,273.10 |