LCAF2/0-38-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCAF2/0-38-X
LCAF2/0-38-X
LCAF2/0-38-X

LCAF2/0-38-X

DigiKey Part Number
298-14682-ND
Manufacturer
Manufacturer Product Number
LCAF2/0-38-X
Description
CONN TERM RECT TONG 2/0 AWG #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
2.550" (64.77mm)
Width - Outer Edges
0.960" (24.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.730" (18.54mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.98000$84.98
10$79.07200$790.72
25$76.81880$1,920.47
50$75.15700$3,757.85
100$73.52950$7,352.95
250$71.42816$17,857.04
500$69.87644$34,938.22
1,000$68.35649$68,356.49
2,500$66.39411$165,985.27
Manufacturers Standard Package