LCA350-38F-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA350-38F-X

DigiKey Part Number
298-21817-ND
Manufacturer
Manufacturer Product Number
LCA350-38F-X
Description
CONN TERM RECT TONG 350 MCM #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.170" (4.32mm)
Length - Overall
-
Width - Outer Edges
1.280" (32.51mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
350MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.700" (17.78mm)
Diameter - Barrel OD
0.880" (22.35mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$197.65000$197.65
10$183.83700$1,838.37
25$178.59160$4,464.79
50$174.71600$8,735.80
100$170.92100$17,092.10
250$166.02264$41,505.66
500$162.40354$81,201.77
1,000$158.85908$158,859.08
2,500$154.28342$385,708.55
Manufacturers Standard Package