



LCA350-12F-X | |
---|---|
DigiKey Part Number | 298-21815-ND |
Manufacturer | |
Manufacturer Product Number | LCA350-12F-X |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.03000 | $207.03 |
10 | $192.51400 | $1,925.14 |
25 | $187.01800 | $4,675.45 |
50 | $182.96120 | $9,148.06 |
100 | $178.98590 | $17,898.59 |
250 | $173.85456 | $43,463.64 |
500 | $170.06488 | $85,032.44 |
1,000 | $166.35209 | $166,352.09 |
2,500 | $161.55988 | $403,899.70 |