



LCA1/0-56F-X | |
---|---|
DigiKey Part Number | 298-19839-ND |
Manufacturer | |
Manufacturer Product Number | LCA1/0-56F-X |
Description | CONN TERM RECT TONG 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.760" (19.30mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.80000 | $91.80 |
10 | $85.41900 | $854.19 |
25 | $82.98360 | $2,074.59 |
50 | $81.18880 | $4,059.44 |
100 | $79.42910 | $7,942.91 |
250 | $77.15908 | $19,289.77 |
500 | $75.48224 | $37,741.12 |
1,000 | $73.83963 | $73,839.63 |
2,500 | $71.71924 | $179,298.10 |