


JP4CMB-X20 | |
---|---|
DigiKey Part Number | 298-14583-ND |
Manufacturer | |
Manufacturer Product Number | JP4CMB-X20 |
Description | CBL SUPPORT J-HOOK CEILING MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Ceiling Mount, Fastener 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 4.000" (101.60mm) | |
Mounting Type | Ceiling Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 9.500" (241.30mm) | |
Width | 2.600" (66.04mm) | |
Height | 7.700" (195.58mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | 3/16" (M5), 1/4" (M6), and 3/8" (M10) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.46000 | $77.46 |
10 | $72.06300 | $720.63 |
30 | $69.60700 | $2,088.21 |
50 | $68.49520 | $3,424.76 |
100 | $67.01180 | $6,701.18 |
250 | $65.09732 | $16,274.33 |
500 | $63.68342 | $31,841.71 |
1,000 | $62.29838 | $62,298.38 |
2,500 | $60.51076 | $151,276.90 |