JP2HBC50RB-L2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 42
Unit Price: $73.25000
Datasheet
Cable Support, J-Hook Red Beam Mount, Hammer On 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook Red Beam Mount, Hammer On 2.000" (50.80mm)
Network Infrastructure for Warehousing and Logistics

JP2HBC50RB-L2

DigiKey Part Number
JP2HBC50RB-L2-ND
Manufacturer
Manufacturer Product Number
JP2HBC50RB-L2
Description
CBL SUPPORT J-HOOK RED BEAM MNT
Customer Reference
Detailed Description
Cable Support, J-Hook Red Beam Mount, Hammer On 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Support, J-Hook
Type Attributes
-
Opening Size
2.000" (50.80mm)
Mounting Type
Beam Mount, Hammer On
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Red
Length
4.700" (119.38mm)
Width
1.700" (43.18mm)
Height
6.400" (162.56mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
360° Rotation, Slotted for Tak-Ty® Cable
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes