Cable Support, J-Hook Black Beam Mount, Hammer On 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Support, J-Hook Black Beam Mount, Hammer On 2.000" (50.80mm)
Network Infrastructure for Warehousing and Logistics

JP2HBC50RB-L20

DigiKey Part Number
298-21742-ND
Manufacturer
Manufacturer Product Number
JP2HBC50RB-L20
Description
CBL SUPPORT J-HOOK BLACK BEAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Black Beam Mount, Hammer On 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6; Steel
Manufacturer
Panduit Corp
Color
Black
Series
Length
4.700" (119.38mm)
Packaging
Bulk
Width
1.700" (43.18mm)
Part Status
Active
Height
6.400" (162.56mm)
Type
Support, J-Hook
Features
360° Rotation, Slotted for Tak-Ty® Cable
Opening Size
2.000" (50.80mm)
Base Product Number
Mounting Type
Beam Mount, Hammer On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.25000$73.25
10$68.15600$681.56
25$66.21600$1,655.40