


JP131SBC50-L20 | |
|---|---|
DigiKey Part Number | 298-21741-ND |
Manufacturer | |
Manufacturer Product Number | JP131SBC50-L20 |
Description | CBL SUPPORT J-HOOK BLK BEAM MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Fastener 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 1.310" (33.27mm) | |
Mounting Type | Beam Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.300" (109.22mm) | |
Width | 1.200" (30.48mm) | |
Height | 4.700" (119.38mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.52000 | $61.52 |
| 10 | $57.24000 | $572.40 |
| 25 | $55.61480 | $1,390.37 |
| 50 | $54.41220 | $2,720.61 |
| 100 | $53.23500 | $5,323.50 |
| 250 | $51.71544 | $12,928.86 |
| 500 | $50.59314 | $25,296.57 |
| 1,000 | $49.49387 | $49,493.87 |
| 2,500 | $48.07484 | $120,187.10 |



