Parametric Equivalent

HSTTT43-48-Q | |
|---|---|
DigiKey Part Number | HSTTT43-48-Q-ND |
Manufacturer | |
Manufacturer Product Number | HSTTT43-48-Q |
Description | HEATSHRINK 0.43" X 4' WHT/TRAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.430" (10.92mm) 2 to 1 White, Translucent 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.430" (10.92mm) | |
Inner Diameter - Recovered | 0.278" (7.06mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Flame Retardant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -67°C ~ 250°C | |
Shrink Temperature | 340°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $331.59720 | $8,289.93 |



