HST-Black-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTRA100-48-5

DigiKey Part Number
298-21664-ND
Manufacturer
Manufacturer Product Number
HSTTRA100-48-5
Description
HEATSHRINK 1" X 4' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2.5 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.400" (10.16mm)
Recovered Wall Thickness
0.075" (1.91mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$367.36000$367.36
2$359.39500$718.79
3$354.80667$1,064.42
5$349.12600$1,745.63
7$345.44429$2,418.11
10$341.56200$3,415.62
25$331.79200$8,294.80
50$324.57720$16,228.86
100$317.51020$31,751.02
Manufacturers Standard Package