HSTTx(x) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTA50-48-T2

DigiKey Part Number
298-19018-ND
Manufacturer
Manufacturer Product Number
HSTTA50-48-T2
Description
HEATSHRINK 1/2" X 4' RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.160" (4.06mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.83000$117.83
2$115.24000$230.48
3$113.80333$341.41
5$111.98200$559.91
7$110.80143$775.61
10$109.55900$1,095.59
25$106.44080$2,661.02
50$104.13360$5,206.68
100$101.87550$10,187.55
Manufacturers Standard Package