
HS4X4LG6NM | |
|---|---|
DigiKey Part Number | 298-18452-ND |
Manufacturer | |
Manufacturer Product Number | HS4X4LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $850.93000 | $850.93 |
| 12 | $786.52667 | $9,438.32 |
| 30 | $763.95100 | $22,918.53 |
| 54 | $749.79481 | $40,488.92 |
| 102 | $734.74735 | $74,944.23 |
| 252 | $713.83313 | $179,885.95 |
| 504 | $698.17772 | $351,881.57 |
| 1,002 | $682.96790 | $684,333.84 |


