
H3X3BL6 | |
|---|---|
DigiKey Part Number | 298-18436-ND |
Manufacturer | |
Manufacturer Product Number | H3X3BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.250" (82.55mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $733.86000 | $733.86 |
| 12 | $678.33833 | $8,140.06 |
| 30 | $658.87767 | $19,766.33 |
| 54 | $646.67593 | $34,920.50 |
| 102 | $633.70667 | $64,638.08 |
| 252 | $615.67925 | $155,151.17 |
| 504 | $602.18260 | $303,500.03 |
| 1,002 | $589.07537 | $590,253.52 |


