Similar

H100X084H3T | |
|---|---|
DigiKey Part Number | H100X084H3T-ND |
Manufacturer | |
Manufacturer Product Number | H100X084H3T |
Description | LABEL HEAT SHRINKABL 1X0.84" BLK |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.00" x 0.84" (25.4mm x 21.3mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.84" (25.4mm x 21.3mm) | Base Product Number |
Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H200X084H3T | Panduit Corp | 0 | 298-21525-ND | $7,309.65000 | Similar |


