
H200X084H3T | |
|---|---|
DigiKey Part Number | 298-21525-ND |
Manufacturer | |
Manufacturer Product Number | H200X084H3T |
Description | LABEL HEAT SHRINKABL 2X0.84" BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" x 0.84" (50.8mm x 21.3mm) |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 2.00" x 0.84" (50.8mm x 21.3mm) | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,309.65000 | $7,309.65 |
| 10 | $6,791.48500 | $67,914.85 |
| 25 | $6,594.90920 | $164,872.73 |
| 50 | $6,449.65160 | $322,482.58 |
| 100 | $6,307.35800 | $630,735.80 |

