



GEE189F-A-C0 | |
---|---|
DigiKey Part Number | 298-GEE189F-A-C0-ND |
Manufacturer | |
Manufacturer Product Number | GEE189F-A-C0 |
Description | GROMMET EDGE SLOT PE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.144" ~ 0.189" (3.66mm ~ 4.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,093.46000 | $1,093.46 |