GCE250-1/0 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $420.57000
Datasheet
GCE250-1/0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE250-1/0

DigiKey Part Number
298-14534-ND
Manufacturer
Manufacturer Product Number
GCE250-1/0
Description
CONN 2 WAY TAP 1/0-6 AWG CRIMP
Customer Reference
Detailed Description
Terminal 2 Way Tap Connector Crimp 1/0-6 AWG Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Terminal Type
2 Way Tap
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
1/0-6 AWG
Insulation
Non-Insulated
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes