
GCE250-1/0-Q | |
---|---|
DigiKey Part Number | 298-GCE250-1/0-Q-ND |
Manufacturer | |
Manufacturer Product Number | GCE250-1/0-Q |
Description | GROUND "E" STYLE CONN, 1/0 STR25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 250MCM (kcmil) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 2 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $420.57000 | $420.57 |
10 | $391.05300 | $3,910.53 |
25 | $379.86720 | $9,496.68 |
50 | $371.60400 | $18,580.20 |
100 | $363.50780 | $36,350.78 |
250 | $353.05864 | $88,264.66 |
500 | $345.33916 | $172,669.58 |
1,000 | $337.77567 | $337,775.67 |
2,500 | $328.01497 | $820,037.43 |