G3X4LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: $99,552.40000
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: $88,488.50000
Datasheet
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3X4LG6

DigiKey Part Number
298-G3X4LG6-72-ND
Manufacturer
Manufacturer Product Number
G3X4LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.010" (101.85mm)
Length
6.00' (1.83m)
Width
3.251" (82.58mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$707.05000$707.05
10$657.39100$6,573.91
25$638.54760$15,963.69
60$621.01233$37,260.74
120$607.45167$72,894.20
300$602.97303$180,891.91
Manufacturers Standard Package