



F3X4LG6 | |
|---|---|
DigiKey Part Number | 298-F3X4LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | F3X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F3X4LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.010" (101.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $707.05000 | $707.05 |
| 10 | $657.39100 | $6,573.91 |
| 25 | $638.54760 | $15,963.69 |
| 60 | $621.01233 | $37,260.74 |
| 120 | $607.45167 | $72,894.20 |
| 300 | $602.97303 | $180,891.91 |










