
G3X4BL6 | |
|---|---|
DigiKey Part Number | 298-18364-ND |
Manufacturer | |
Manufacturer Product Number | G3X4BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.010" (101.85mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $793.95000 | $793.95 |
| 10 | $738.10200 | $7,381.02 |
| 25 | $716.93440 | $17,923.36 |
| 60 | $697.24217 | $41,834.53 |
| 120 | $682.00567 | $81,840.68 |
| 300 | $681.65280 | $204,495.84 |


