
G3X3WH6 | |
|---|---|
DigiKey Part Number | 298-18363-ND |
Manufacturer | |
Manufacturer Product Number | G3X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $577.23000 | $577.23 |
| 10 | $536.67500 | $5,366.75 |
| 25 | $521.29920 | $13,032.48 |
| 60 | $506.99667 | $30,419.80 |
| 120 | $495.93392 | $59,512.07 |
| 300 | $486.38393 | $145,915.18 |




